SRR1210-391M, Inductor Power Shielded Wirewound 390uH 20% 1KHz 16Q-Factor Ferrite 1.3A 0.6Ohm DCR T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 310 шт.
Добавить в корзину 310 шт.
на сумму 34 100 руб.
Описание
390ВµH Shielded Wirewound Inductor 1.3A 600mOhm Max Nonstandard
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Mounting | Surface Mount |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 390u |
Inductance Decrease Percentage @ Isat (%) | 20 |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 1.3 |
Maximum Saturation Current (A) | 1.1 |
Maximum DC Resistance (Ohm) | 0.6 |
Minimum Quality Factor | 16 |
Quality Test Frequency (Hz) | 796K |
Minimum Self Resonant Frequency (Hz) | 1.3M(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 12.5 |
Product Depth (mm) | 12.5 |
Product Height (mm) | 10 |
Base Product Number | SRR1210 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 1.1A |
Current Rating (Amps) | 1.3A |
DC Resistance (DCR) | 600mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 1.3MHz |
Height - Seated (Max) | 0.394"" (10.00mm) |
HTSUS | 8504.50.8000 |
Inductance | 390ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 16 @ 796kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRR1210 -> |
Shielding | Shielded |
Size / Dimension | 0.472"" L x 0.472"" W (12.00mm x 12.00mm) |