AD7828BQ, 8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin CDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 550 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 147 750 руб.
Технические параметры
EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
PCB changed | 28 |
Package Length | 37.85(Max) |
Package Width | 15.49(Max) |
Package Height | 5.72(Max) - 0.38(Min) |
Mounting | Through Hole |
Lead Shape | Through Hole |
Converter Type | General Purpose |
Architecture | Semiflash |
Resolution | 8bit |
Number of ADCs | 1 |
Number of Input Channels | 8 |
Sampling Rate | 50ksps |
Digital Interface Type | Parallel |
Input Type | Voltage |
Input Signal Type | Single-Ended |
Voltage Reference | External |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 5V |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Typical Power Dissipation (mW) | 50 |
Maximum Power Dissipation (mW) | 100 |
No Missing Codes (bit) | 8 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Supplier Temperature Grade | Industrial |
Pin Count | 28 |
Supplier Package | CDIP |
Standard Package Name | DIP |
Техническая документация
Datasheet
pdf, 262 КБ