MUR105G
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
94 руб.
от 10 шт. —
76 руб.
от 100 шт. —
57.38 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
RECTIFIER, SINGLE, 1A, 50V, AXIAL LEADED; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:875mV; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:35A; Operating Temperature Max:175°C; Diode Case Style:Axial Leaded; No. of Pins:2 Pin; Product Range:MUR1xx Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018)
Технические параметры
Brand | ON Semiconductor |
Configuration | Single |
Factory Pack Quantity | 5000 |
Height | 2.7 mm(Max) |
If - Forward Current | 1 A |
Ir - Reverse Current | 2 uA |
Length | 5.2 mm(Max) |
Manufacturer | ON Semiconductor |
Max Surge Current | 35 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Package / Case | DO-41 |
Packaging | Reel |
Pd - Power Dissipation | - |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 35 ns |
RoHS | Details |
Series | MUR105 |
Termination Style | Through Hole |
Type | Fast Recovery Rectifiers |
Unit Weight | 0.010935 oz |
Vf - Forward Voltage | 875 mV |
Vr - Reverse Voltage | 50 V |
Width | 2.7 mm(Max) |
Вес, г | 0.31 |
Техническая документация
Документация
pdf, 178 КБ