DG442DY-T1-E3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 525 000 руб.
Описание
Аналоговый переключатель Quad SPST 16-контактный SOIC N T / R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 160 10.8V |
Maximum On Resistance Range (Ohm) | 150 to 250 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 900 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Current (mA) | 0.1 16.5V-40C to 85C/-0.001-16.5V |
Maximum Turn-Off Time (ns) | 210±15V |
Maximum Turn-On Time (ns) | 450 12V |
Minimum Dual Supply Voltage (V) | ±7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 13 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±9|±12|±15|±18 |
Typical Single Supply Voltage (V) | 15|18|24|28 |
Typical Supply Current (mA) | 0.015 16.5V-40C to 85C/-0.0000001-16.5V |
Техническая документация
Datasheet
pdf, 225 КБ