SI4559ADY-T1-E3, MOSFET -60V Vds 20V Vgs SO-8 N&P PAIR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 300 000 руб.
Описание
Si4 TrenchFET® Power MOSFETs
Vishay / Siliconix Si4 TrenchFET® Power MOSFETs are used for amplifying electronic signals. These devices are available in N-channel, P-channel, and N- and P-channel versions. The Si4 MOSFETs offer different V GS and V DS options and temperature ranges. Vishay / Siliconix Si4 TrenchFET Power MOSFETs operate in an enhancement mode and are used for switching between electronic signals. These surface-mount MOSFETs are 100% R g and UIS tested.
Vishay / Siliconix Si4 TrenchFET® Power MOSFETs are used for amplifying electronic signals. These devices are available in N-channel, P-channel, and N- and P-channel versions. The Si4 MOSFETs offer different V GS and V DS options and temperature ranges. Vishay / Siliconix Si4 TrenchFET Power MOSFETs operate in an enhancement mode and are used for switching between electronic signals. These surface-mount MOSFETs are 100% R g and UIS tested.
Технические параметры
Brand: | Vishay Semiconductors |
Channel Mode: | Enhancement |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 10 ns, 30 ns |
Forward Transconductance - Min: | 15 S, 8.5 S |
Id - Continuous Drain Current: | 5.3 A, 3.9 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Package / Case: | SOIC-8 |
Part # Aliases: | SI4559ADY-E3 |
Pd - Power Dissipation: | 3.1 W, 3.4 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 20 nC, 22 nC |
Rds On - Drain-Source Resistance: | 58 mOhms, 120 mOhms |
Rise Time: | 65 ns, 70 ns |
Series: | SI4 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | TrenchFET |
Transistor Polarity: | N-Channel, P-Channel |
Transistor Type: | 1 N-Channel, 1 P-Channel |
Typical Turn-Off Delay Time: | 15 ns, 40 ns |
Typical Turn-On Delay Time: | 15 ns, 30 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N|P |
Configuration | Dual Dual Drain |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 4.3@N Channel|3@P Channel |
Maximum Drain Source Resistance (mOhm) | 58@10V@N Channel|120@10V@P Channel |
Maximum Drain Source Voltage (V) | 60 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 2000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | TrenchFET |
Product Category | Power MOSFET |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Fall Time (ns) | 10@N Channel|30@P Channel |
Typical Gate Charge @ 10V (nC) | 13@N Channel|14.5@P Channel |
Typical Gate Charge @ Vgs (nC) | 13@10V|6@4.5V@N Channel|14.5@10V|8@4.5V@P Channel |
Typical Input Capacitance @ Vds (pF) | 650@15V@P Channel|665@15V@N Channel |
Typical Rise Time (ns) | 65|15@N Channel|70|13@P Channel |
Typical Turn-Off Delay Time (ns) | 15|20@N Channel|40|35@P Channel |
Typical Turn-On Delay Time (ns) | 15|10@N Channel|30|10@P Channel |