Мой регион: Россия

PCF8566T/1,118, Character Display LCD Driver 12Digit 3.3V/5V 40-Pin VSO T/R

Ном. номер: 8001007701
PartNumber: PCF8566T/1,118
Производитель: NXP Semiconductor
Фото 1/3 PCF8566T/1,118, Character Display LCD Driver 12Digit 3.3V/5V 40-Pin VSO T/R
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 PCF8566T/1,118, Character Display LCD Driver 12Digit 3.3V/5V 40-Pin VSO T/RФото 3/3 PCF8566T/1,118, Character Display LCD Driver 12Digit 3.3V/5V 40-Pin VSO T/R
286 руб.
2 шт.,
срок 4-6 недель
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
150 руб. 4 дня, 34 шт. 1 шт. 4 шт.
от 26 шт. — 93 руб.
290 руб. 3-4 недели, 738 шт. 1 шт. 1 шт.
от 50 шт. — 224 руб.
240 руб. 3-4 недели, 129 шт. 1 шт. 3 шт.
от 19 шт. — 207 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The PCF8566T/1 is an universal LCD Driver for low multiplex rates. The peripheral device which interfaces to almost any liquid crystal display (LCD) with low multiplex rates. It generates the drive signals for any static or multiplexed LCD containing up to four backplanes and up to 24 segments and can easily be cascaded for larger LCD applications. It is compatible with most microprocessors or microcontrollers and communicates via a two-line bidirectional I²C-bus. Communication overheads are minimized by a display RAM with auto-incremented addressing, by hardware sub addressing and by display memory switching (static and duplex drive modes).

• Single chip LCD controller and driver
• Versatile blinking modes
• No external components required (even in multiple device applications)
• Internal LCD bias generation with voltage-follower buffers
• 24 x 4-bit RAM for display data storage
• Auto-incremented display data loading across device sub address boundaries
• Display memory bank switching in static and duplex drive modes
• LCD and logic supplies may be separated
• Low power consumption
• Power-saving mode for extremely low power consumption in battery-operated and telephone applications
• I²C-bus interface
• TTL and CMOS compatible
• Compatible with any 4, 8 or 16-bit microprocessor or microcontroller
• May be cascaded for large LCD applications (up to 1536 segments possible)
• Optimized pinning for plane wiring in both and multiple PCF8566 applications
• Manufactured in silicon gate CMOS process

Дополнительная информация

Datasheet PCF8566T/1,118
Datasheet PCF8566T/1,118

Выберите регион, чтобы увидеть способы получения товара.