1721038, Pluggable Terminal Blocks 4 Pos 7.62mm pitch Through Hole Header
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 шт., срок 7-9 недель
2 110 руб.
от 10 шт. —
1 980 руб.
от 50 шт. —
1 580 руб.
Добавить в корзину 1 шт.
на сумму 2 110 руб.
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
Terminal BlocksPhoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.
Технические параметры
Brand: | Phoenix Contact |
Color: | Green |
Contact Plating: | Tin |
Current Rating: | 41 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Phoenix Contact |
Mounting Angle: | Right |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Part # Aliases: | PC_5/_4-GFU-7.62 PC54GFU762 |
Pitch: | 7.62 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Headers |
Series: | PC |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Power |
Voltage Rating: | 630 V |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 5 |
Mating Cycle (Cycles) | 50 |
Maximum Contact Resistance (mOhm) | 0.4 |
Maximum Current Rating (A) | 41 |
Maximum Operating Temperature (°C) | 100 |
Maximum Voltage Rating | 630V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 4 |
Number of Rows | 1 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 7.62 |
Termination Method | Solder |
Type | Wire to Board |
Brand | Phoenix Contact |
Color | Green |
Contact Plating | Tin |
Current Rating | 41 A |
Factory Pack Quantity | 50 |
Housing Material | Polybutylene Terephthalate(PBT) |
Length | 29.25 mm |
Manufacturer | Phoenix Contact |
Mounting Angle | Right |
Number of Positions | 4 Position |
Part # Aliases | PC_5/_4-GFU-7, 62 PC54GFU762 |
Pitch | 7.62 mm |
Product | Headers |
Product Category | Pluggable Terminal Blocks |
RoHS | Details |
Series | PC |
Termination Style | Through Hole |
Tradename | COMBICON Power |
Voltage Rating | 630 V |
Вес, г | 13 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.