Мой регион: Россия

C1206C471JBGACTU, Cap Ceramic 470pF 630V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R

Ном. номер: 8001007878
PartNumber: C1206C471JBGACTU
Производитель: Kemet Electronics
Фото 1/2 C1206C471JBGACTU, Cap Ceramic 470pF 630V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 C1206C471JBGACTU, Cap Ceramic 470pF 630V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
102 руб.
1095 шт.,
срок 4-6 недель
от 10 шт. — 80.60 руб.
от 25 шт. — 74.70 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
110 руб. 3-4 недели, 130 шт. 5 шт. 5 шт.
от 50 шт. — 22 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

KEMET's High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These devices exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage.

• Operating temperature range from -55°C to +125°C
• Capacitance range includes E24 decade values from 1pF to 0.15µF
• DC voltage rating from 500V to 3000V
• EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640 and 4540 case sizes available
• Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
• High ripple current capability
• Extremely low ESR and ESL
• No piezoelectric noise
• High thermal stability
• No capacitance decay with time

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Capacitance Value
470pF
Tolerance
5%
Voltage
630VDC
Equivalent Series Resistance Type
Extreme Low
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.1
Size (mm)
3.2 X 1.6 X 1
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1

Дополнительная информация

Datasheet C1206C471JBGACTU
Datasheet C1206C471JBGACTU

Выберите регион, чтобы увидеть способы получения товара.