Мой регион: Россия

AD5330BRUZ, DAC 1-CH Resistor-String 8-bit 20-Pin TSSOP Tube

Ном. номер: 8001007959
PartNumber: AD5330BRUZ
Производитель: Analog Devices
Фото 1/3 AD5330BRUZ, DAC 1-CH Resistor-String 8-bit 20-Pin TSSOP Tube
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 AD5330BRUZ, DAC 1-CH Resistor-String 8-bit 20-Pin TSSOP TubeФото 3/3 AD5330BRUZ, DAC 1-CH Resistor-String 8-bit 20-Pin TSSOP Tube
439 руб.
28 шт.,
срок 4-6 недель
от 10 шт. — 425 руб.
от 25 шт. — 405 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
390 руб. 4 дня, 3 шт. 1 шт. 2 шт.
810 руб. 2 недели, 16 шт. 1 шт. 1 шт.
от 15 шт. — 500 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The AD5330BRUZ is a single 8- bit Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V supply consuming just 115µA at 3V and feature a power-down mode that further reduces the current to 80nA. The device incorporates an on-chip output buffer that can drive the output to both supply rails, but the AD5330 allows a choice of buffered reference input. The AD5330 has a parallel interface. CS selects the device and data is loaded into the input registers on the rising edge of WR. The GAIN pin allows the output range to be set at 0V to VREF or 0V to 2 x VREF. Input data to the DAC is double-buffered, allowing simultaneous update of multiple DACs in a system using the LDAC pin. An asynchronous CLR input is also provided, which resets the contents of the input register and the DAC register to all zeros. This device also incorporates a power-on reset circuit that ensures that the DAC output powers on to 0V and remains there until valid data is written to the device.

• Guaranteed monotonic by design over all codes
• Power-ON reset to 0V
• Low power parallel data interface
• On-chip rail-to-rail output buffer amplifiers

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
8bit
Conversion Rate
167ksps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
8
Digital Interface Type
Parallel
Output Polarity
Unipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
2.5
Typical Single Supply Voltage (V)
5|3.3
Maximum Single Supply Voltage (V)
5.5
Power Supply Type
Single
Maximum Power Dissipation (mW)
1.25
Integral Nonlinearity Error
±1LSB
Supplier Temperature Grade
Industrial
Full Scale Error
±1%FSR
Digital Supply Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Pin Count
20
Supplier Package
TSSOP
Standard Package Name
SOP
Mounting
Surface Mount
Package Height
1.05(Max)
Package Length
6.5
Package Width
4.4
PCB changed
20
Lead Shape
Gull-wing

Дополнительная информация

Datasheet AD5330BRUZ
Datasheet AD5330BRUZ

Выберите регион, чтобы увидеть способы получения товара.