SRF0504-351Y, 1.1 uH 2000mA 55-900MHz

Фото 1/3 SRF0504-351Y, 1.1 uH 2000mA 55-900MHz
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Кратность заказа 1000 шт.
от 2000 шт.140 руб.
Добавить в корзину 1000 шт. на сумму 150 000 руб.
Посмотреть аналоги6
Номенклатурный номер: 8025595779
Артикул: SRF0504-351Y
Бренд: Bourns

Описание

Синфазные дроссели Dual 1.1uH 350Ohm 100kHz 2A 0.04Ohm DCR SMD T / R

Технические параметры

Configuration Dual
ECCN (US) EAR99
EU RoHS Compliant
Impedance (Ohm) 350 100MHz
Inductance (H) 1.1u
Maximum DC Current (A) 2
Maximum DC Resistance (Ohm) 0.04
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Lines 2
Packaging Tape and Reel
Part Status Active
Test Frequency (Hz) 100k
Type Power Line
Voltage Rating 50VDC
Withstand Voltage 125VDC
Brand: Bourns
Core Material: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 1000
Impedance: 350 Ohms
Inductance: 1.1 uH
Manufacturer: Bourns
Maximum DC Current: 2 A
Maximum DC Resistance: 40 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package/Case: 0504(1210 metric)
Part # Aliases: SRF0504-351Y.
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: SRF0504
Subcategory: Inductors, Chokes и Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tolerance: 35%
Type: Line Filter
Core Material Ferrite
Inductance 1.1 μH
Inductor Construction Wire-Wound
Maximum DC Current 2A
Maximum DC Resistance 40mΩ
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Package/Case 0504
Series SRF0504
Automotive Standard AEC-Q200

Техническая документация

Datasheet
pdf, 289 КБ
Datasheet SRF0504-351Y
pdf, 300 КБ
Datasheet SRF0504-402Y
pdf, 306 КБ