0022112062, VERT PCB HDR 6P GOLD FRICTION LOCK

Фото 1/6 0022112062, VERT PCB HDR 6P GOLD FRICTION LOCK
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 14 шт.
Добавить в корзину 14 шт. на сумму 1 680 руб.
Номенклатурный номер: 8025532183
Артикул: 0022112062
Бренд: Molex

Описание

Mates with 2695; 6471, 7880; 4455 and 7720 Series housings

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Wire to Board
Gender HDR
Number of Contacts 6
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Polarization Type Center Slot
Maximum Current Rating (A) 4/Contact
Maximum Voltage Rating 500V
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 10
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 80
Mating Cycle (Cycles) 50
Packaging Bag
Product Weight (g) 0.68
Product Length (mm) 15.24
Product Depth (mm) 6.35
Product Height (mm) 10.67
Tradename KK®
Mounting Through Hole
Количество Контактов 6контакт(-ов)
Количество Рядов 1ряд(-ов)
Крышка разъема Partially Shrouded
Линейка Продукции KK 254 6373
Материал Контакта Латунь
Покрытие Контакта Контакты с Покрытием из Золота
Системы разъемов Signal, Wire-to-Board
Тип Оконцовки Контакта Through Hole Straight
Шаг Контактов 2.54мм
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 8000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22112062 A-6373-06A501 0022112062
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 6373
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 500 V
Connector System Wire to Board
Contact Material Brass
Contact Plating Gold
Mounting Type Through Hole
Pitch 2.54mm
Series KK 254
Series Number 6373
Shrouded/Unshrouded Unshrouded
Voltage Rating 250 V

Техническая документация

Datasheet
pdf, 344 КБ
Datasheet
pdf, 32 КБ
Datasheet
pdf, 263 КБ
Datasheet
pdf, 49 КБ
Datasheet 0022112062
pdf, 30 КБ