ADA4051-1AKSZ-R7

Фото 1/2 ADA4051-1AKSZ-R7
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.770 руб.
от 25 шт.703 руб.
Добавить в корзину 4 шт. на сумму 3 400 руб.
Номенклатурный номер: 8016145207
Бренд: Analog Devices

Описание

ADA4051-1/ADA4051-2 Zero-Drift Amplifiers
Analog Devices ADA4051-1/ADA4051-2 Operational Amplifiers (Op Amps) are CMOS, micropower, zero-drift operational amplifiers based on an innovative chopping technique. The ADA4051-1/ADA4051-2 Op Amps provide a rail-to-rail input/output swing and have an extremely low-offset voltage when operating from a 1.8V to 5.5V power supply. Furthermore, these op amps offer high power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) when operating with a typical supply current of 13µA per amplifier. The design of the ADA4051-1/ADA4051-2 Op Amps make the devices an ideal choice for battery-powered applications where high-precision and low-power consumption are required.

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type Micropower Amplifier
Maximum Input Bias Current (uA) 0.00007@5V
Maximum Input Offset Current (uA) 0.0001@5V
Maximum Input Offset Voltage (mV) 0.017@5V
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 0.018@5V
Minimum CMRR (dB) 110
Minimum CMRR Range (dB) 105 to 115
Minimum Operating Temperature (°C) -40
Minimum PSRR (dB) 110
Minimum Single Supply Voltage (V) 1.8
Mounting Surface Mount
Number of Channels per Chip 1
Output Type CMOS
Packaging Tape and Reel
Part Status Active
PCB changed 5
Pin Count 5
Power Supply Type Single
PPAP No
Process Technology CMOS
Rail to Rail Rail to Rail Input/Output
Shut Down Support No
Standard Package Name SOT
Supplier Package SC-70
Supplier Temperature Grade Extended Industrial
Type Micropower Amplifier
Typical Gain Bandwidth Product (MHz) 0.125
Typical Input Noise Voltage Density (nV/rtHz) 95@5V
Typical Noninverting Input Current Noise Density (pA/rtHz) 0.1@5V
Typical Settling Time (ns) 110000
Typical Single Supply Voltage (V) 3|5
Typical Slew Rate (V/us) 0.06@5V
Typical Voltage Gain (dB) 135
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 135 dB
en - Input Voltage Noise Density: 95 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 125 kHz
Ib - Input Bias Current: 200 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 15 uA
Operating Supply Voltage: 1.8 V to 5 V
Output Current per Channel: 15 mA
Package / Case: SC-70-5
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Series: ADA4051-1
Shutdown: No Shutdown
SR - Slew Rate: 60 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Voltage Gain dB: 135 dB
Vos - Input Offset Voltage: 2 uV

Техническая документация

Datasheet
pdf, 667 КБ
Datasheet
pdf, 653 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем