68001-200HLF, BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pi

Фото 1/2 68001-200HLF, BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pi
Изображения служат только для ознакомления,
см. техническую документацию
9 руб.
Мин. кол-во для заказа 3900 шт.
от 10000 шт.7 руб.
Добавить в корзину 3900 шт. на сумму 35 100 руб.
Номенклатурный номер: 8001008885
Артикул: 68001-200HLF
Бренд: Amphenol CS

Описание

BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Unshrouded Header
Gender HDR
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1500VAC
Insulation Resistance (MOhm) 5000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Product Depth (mm) 2.41
Product Height (mm) 8.38
Tradename BergStik®
Tail Length (mm) 3.05
Mounting Through Hole

Техническая документация

Datasheet
pdf, 637 КБ