Мой регион: Россия

M306N4FGTFP#UKJ, MCU 16-bit M16C CISC 256KB Flash 5V 100-Pin PQFP

Ном. номер: 8001009453
PartNumber: M306N4FGTFP#UKJ
Производитель: Renesas Technology
Фото 1/2 M306N4FGTFP#UKJ, MCU 16-bit M16C CISC 256KB Flash 5V 100-Pin PQFP
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 M306N4FGTFP#UKJ, MCU 16-bit M16C CISC 256KB Flash 5V 100-Pin PQFP
3 930 руб.
1 шт.,
срок 4-6 недель
Добавить в корзину 1 шт. на сумму 3 930 руб.

• Single chip 16bit CMOS microcontroller
• M16C/62N4 group featuring high level of instruction efficiency
• High-speed processing
• 1MB address space
• Ultra-low power consumption
• Flash memory version
• Memory expansion and microprocessor operating modes
• Equipped with 2 CAN modules suitable to drive automotive and industrial control systems

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.01
Family Name
M16C
Instruction Set Architecture
CISC
Device Core
M16C
Maximum CPU Frequency (MHz)
20
Maximum Clock Rate (MHz)
20
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
10KB
Data Memory Size
4KB
Maximum Expanded Memory Size
1MB
Programmability
Yes
Interface Type
I2C/UART
Number of I/Os
87
No. of Timers
11
Number of ADCs
Single
ADC Channels
26
ADC Resolution (bit)
10
Number of DACs
Single
DAC Channels
2
DAC Resolution (bit)
8
USART
0
UART
3
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Minimum Operating Supply Voltage (V)
4.2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
CECC Qualified
No
Pin Count
100
Supplier Package
PQFP
Standard Package Name
QFP
Mounting
Surface Mount
Package Height
2.8
Package Length
20
Package Width
14
PCB changed
100
Lead Shape
Gull-wing

Дополнительная информация

Datasheet M306N4FGTFP#UKJ
Datasheet M306N4FGTFP#UKJ

Выберите регион, чтобы увидеть способы получения товара.