TR2A, Phone Connectors 2C 2.5MM PNL JAX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
274 шт., срок 7-8 недель
1 030 руб.
от 100 шт. —
780 руб.
от 250 шт. —
720 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Альтернативные предложения2
Описание
Connectors\Audio & Video Connectors
Brought to you by Switchcraft, a selection of miniature panel mount jack plugs and jack sockets commonly used in headphone applications.
Технические параметры
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Factory Pack Quantity | 100 |
Gender | Female |
Mounting Style | Chassis(Panel) |
Number of Positions | 2 Position |
Orientation | Straight |
Series | Micro-Jax |
Standard | 2.5 mm |
Switch Configuration | Switched |
Termination Style | Screw |
Tradename | Micro-Jax |
Voltage Rating | 250 V |
Body Orientation | Straight |
Housing Material | Copper Alloy |
Mounting Type | PCB Mount |
Size | 2.5 mm |
Termination Method | Solder |
Type | Mono |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 0.12 |
Maximum Operating Temperature (°C) | 65 |
Maximum Voltage Rating | 125VAC |
Minimum Operating Temperature (°C) | -20 |
Mounting | Panel Mount |
Number of Contacts | 2 |
Number of Ports | 1 |
Number of Terminals | 3 |
Part Status | Active |
PPAP | No |
Shell Material | Copper Alloy |
Shell Plating | Nickel |
Brand: | Switchcraft |
Contact Material: | Copper Alloy |
Contact Plating: | Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Female |
Manufacturer: | Switchcraft |
Mounting Style: | Chassis(Panel) |
Number of Positions: | 2 Position |
Orientation: | Straight |
Product Category: | Phone Connectors |
Product Type: | Phone Connectors |
Series: | Micro-Jax |
Standard: | 2.5 mm |
Subcategory: | Audio & Video Connectors |
Switch Configuration: | Switched |
Termination Style: | Screw |
Tradename: | Micro-Jax |
Voltage Rating: | 250 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.