PXD10-24WS05, Isolated DC/DC Converters - Through Hole 5V@2A

Фото 1/2 PXD10-24WS05, Isolated DC/DC Converters - Through Hole 5V@2A
Изображения служат только для ознакомления,
см. техническую документацию
81 шт., срок 7-9 недель
18 720 руб.
от 10 шт.15 410 руб.
от 25 шт.14 380 руб.
от 50 шт.13 497.17 руб.
Добавить в корзину 1 шт. на сумму 18 720 руб.
Номенклатурный номер: 8004744075
Артикул: PXD10-24WS05
Бренд: TDK (TDK-Lambda)

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole

Технические параметры

Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.6 kV
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2 A
Output Power: 10 W
Output Voltage-Channel 1: 5 V
Packaging: Bulk
Part # Aliases: PXD10-24WS05
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: PXD
Subcategory: DC-DC Converter
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8504.40.95.10
Type Step Down
Isolation Isolated
Number of Outputs 1
Minimum Input Voltage (V) 9
Typical Input Voltage (V) 24
Maximum Input Voltage (V) 36
Output Voltage (V) 5
Output Current (A) 2
Output Power (W) 10
Minimum Isolation Voltage 1600VDC
Input/Output Type DC/DC
Switching Frequency (kHz) 300(Typ)
Switching Regulator Yes
Load Regulation 1%
Line Regulation 1%
Efficiency (%) 80
Maximum Operating Temperature (°C) 100
Output Type Fixed
Product Weight (g) 27
Pin Count 4
Mounting Through Hole
Package Height 10.2
Package Length 50.8
Package Width 25.4
PCB changed 4
Вес, г 28.35

Техническая документация

Datasheet
pdf, 749 КБ
Datasheet PXD1024WS05
pdf, 432 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.