PLED9Q12
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34209 шт., срок 7-9 недель
180 руб.
от 10 шт. —
160 руб.
от 100 шт. —
95 руб.
от 500 шт. —
76.62 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Альтернативные предложения1
Описание
PLED Open LED Protectors
Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.
Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Type | LED Shunt |
Maximum Breakdown Voltage (V) | 18 |
Minimum Breakdown Voltage (V) | 9 |
Minimum Holding Current (mA) | 5 |
Rated Repetitive Off-State Voltage (V) | 9(Min) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Maximum Storage Temperature (°C) | 150 |
Minimum Storage Temperature (°C) | -65 |
On-State Current (A) | 1(Max) |
On-State Voltage (V) | 1.2(Max) |
Pin Count | 2 |
Supplier Package | QFN |
Mounting | Surface Mount |
Package Height | 1 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 2 |
Brand: | Littelfuse |
Breakdown Voltage: | 18 V |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Holding Current Ih Max: | 5 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
On-State RMS Current - It RMS: | 1 A |
On-State Voltage: | 3 V |
Package / Case: | QFN-2 |
Product Category: | LED Protection Devices |
Product Type: | LED Protectors |
Product: | LED Protectors |
Rated Repetitive Off-State Voltage VDRM: | 9 V |
Series: | PLED |
Subcategory: | LED Protectors |
Tradename: | PLED |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.