AD7226KRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 940 руб.
от 10 шт. —
17 250 руб.
Добавить в корзину 1 шт.
на сумму 18 940 руб.
Описание
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.01 |
Converter Type | General Purpose |
Architecture | R-2R |
Resolution | 8bit |
Conversion Rate | 143ksps |
Number of DAC Channels | 4 |
Number of Outputs per Chip | 4 |
Maximum Settling Time (us) | 4 |
Digital Interface Type | Parallel |
Output Type | Voltage |
Output Polarity | Unipolar |
Voltage Reference | External |
Minimum Single Supply Voltage (V) | 14.25 |
Typical Single Supply Voltage (V) | 15 |
Maximum Single Supply Voltage (V) | 15.75 |
Minimum Dual Supply Voltage (V) | -4.5/11.4 |
Typical Dual Supply Voltage (V) | -5/12|-5/15 |
Maximum Dual Supply Voltage (V) | -5.5/16.5 |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 500 |
Integral Nonlinearity Error | ±0.5LSB |
Full Scale Error | ±0.5LSB |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Supplier Temperature Grade | Commercial |
Standard Package Name | SOP |
Pin Count | 20 |
Supplier Package | SOIC W |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Length | 13(Max) |
Package Width | 7.6(Max) |
PCB changed | 20 |
Lead Shape | Gull-wing |
Maximum Operating Temperature | 85 °C |
Maximum Settling Time | 20µs |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Typical Single Supply Voltage | 15 V |
Analog Supply Voltage: | -5 V, 11.4 V to 16.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | -5 V, 11.4 V to 16.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 37 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Output Type: | Voltage |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 195 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Voltage: | 2 V |
Resolution: | 8 bit |
Series: | AD7226 |
Settling Time: | 4 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 11.4 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем