STM32F103VFT6, STM32F103VFT6, 32bit ARM Cortex M3 Microcontroller, STM32F1, 72MHz, 768 kB Flash, 100-Pin LQFP

Фото 1/4 STM32F103VFT6, STM32F103VFT6, 32bit ARM Cortex M3 Microcontroller, STM32F1, 72MHz, 768 kB Flash, 100-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
450 шт., срок 7 недель
2 910 руб.
Добавить в корзину 1 шт. на сумму 2 910 руб.
Альтернативные предложения1
Номенклатурный номер: 8020143881
Артикул: STM32F103VFT6
Бренд: STMicroelectronics

Описание

Semiconductors\Processors & Microcontrollers\Microcontrollers
STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces.

Технические параметры

ADCs 16x12 bit
Data Bus Width 32bit
Device Core ARM Cortex M3
Family Name STM32F1
Instruction Set Architecture RISC
Maximum Frequency 72MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 3
Number of CAN Channels 1
Number of Ethernet Channels 0
Number of I2C Channels 2
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 12x16 bit
Number of SPI Channels 3
Number of UART Channels 2
Number of USART Channels 3
Package Type LQFP
Pin Count 100
Program Memory Size 768 kB
Program Memory Type Flash
RAM Size 96 kB
Typical Operating Supply Voltage 2 → 3.6 V
USB Channels 1
Width 14.2mm
ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 540
Interface Type: I2C, SPI, UART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 72 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 112 I/O
Number of Timers/Counters: 15 Timer
Package / Case: LQFP-100
Packaging: Tray
Processor Series: ARM Cortex M
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 768 kB
Program Memory Type: Flash
Series: STM32F103VF
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: STM32
ADC Channels 16/16/16
ADC Resolution (bit) 12/12/12
Automotive No
CAN 1
Core Architecture ARM
DAC Channels 2/2
DAC Resolution (bit) 12/12
ECCN (US) 3A991a.2.
Ethernet 0
EU RoHS Compliant
I2C 2
I2S 2
Interface Type CAN/I2C/I2S/SPI/USART/USB
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 72
Maximum CPU Frequency (MHz) 72
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 434
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 14
Number of ADCs Triple
Number of DACs Dual
Number of I/Os 80
Packaging Tray
Part Status Active
PCB changed 100
PPAP No
Programmability Yes
PWM 2
Special Features CAN Controller
SPI 3
Standard Package Name QFP
Supplier Package LQFP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 2.5|3.3
UART 0
USART 5
USB 1
Watchdog 2

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1881 КБ
Datasheet
pdf, 3192 КБ
Datasheet
pdf, 2555 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.