HM2P70PDE121N9LF, Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 22 with 110 Signal Pins

HM2P70PDE121N9LF, Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 22 with 110 Signal Pins
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
Мин. кол-во для заказа 38 шт.
Добавить в корзину 38 шт. на сумму 32 300 руб.
Номенклатурный номер: 8001011204
Артикул: HM2P70PDE121N9LF
Бренд: Amphenol CS

Описание

Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 22 with 110 Signal Pins and RoHS compatible

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.30
Mounting Through Hole
Type Hard Metric
Gender HDR
Number of Contacts 110
Termination Method Press Fit
Terminal Pitch (mm) 2
Body Orientation Straight
Speed Rating (Gbps) 3.125
Maximum Current Rating (A) 1.5/Contact
Maximum Voltage Rating 750VAC
Insulation Resistance (MOhm) 10000
Maximum Contact Resistance (mOhm) 20
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 250
Packaging Tray
Product Length (mm) 44
Product Depth (mm) 15.4
Product Height (mm) 13.45
Tradename Millipacs®
Tail Length (mm) 3.7

Техническая документация