AML51-F10G, Industrial Panel Mount Indicators / Switch Indicators LENS RECTANGULAR GREEN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 670 руб.
от 30 шт. —
1 260 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Описание
Optoelectronics and Displays\Panel Mount Indicators / Switch Indicators
Rectangular Pushbutton Switch Cap Green Snap Fit
Технические параметры
Body Shape | Rectangular |
Designed for | Industrial and Test Equipment, Process Control, Computer Mainframes and Peripherals |
Factory Pack Quantity | 1 |
Features | Constructed from Polycarbonate for Ruggedness and Durability |
For Use With | Switches and Indicators |
Illuminated | Illuminated |
Illumination Color | Green |
Material | Polycarbonate(PC) |
Mounting Style | Panel Mount |
Mounting Type | Sealed |
Packaging | Bulk |
Product | Indicators |
Series | AML |
Type | Lens |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Switch Type | Push Button Switch |
Color | Green |
Product Height (mm) | 4.83 |
ECCN | EAR99 |
For Use With/Related Products | AML 11, 21, 31 Series |
HTSUS | 8538.90.8180 |
Illumination | Illumination Optional |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shape | Rectangular |
Size | 25.00mm L x 15.00mm W x 6.85mm H |
Для Использования с | Honeywell AML11, 21, 31 Series Pushbutton Switches |
Линейка Продукции | AML Series |
Цвет Активатора / Крышки | Green |