DDTC113TCA-7-F, SOT-23 DIgItal TransIstors ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 руб.
Кратность заказа 20 шт.
от 200 шт. —
8 руб.
от 600 шт. —
5.90 руб.
от 3000 шт. —
4.90 руб.
Добавить в корзину 20 шт.
на сумму 240 руб.
Описание
Биполярный транзистор с предварительным смещением (BJT) NPN - с предварительным смещением 50 В 100 мА 250 МГц 200 мВт поверхностный монтаж SOT-23-3
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | NPN |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Continuous DC Collector Current (mA) | 100 |
Minimum DC Current Gain | 100@1mA@5V |
Typical Current Gain Bandwidth (MHz) | 250 |
Typical Input Resistor (kOhm) | 1 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3@1mA@10mA |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
AEC Qualified | No |
Standard Package Name | SOT-23 |
Pin Count | 3 |
Supplier Package | SOT-23 |
Military | No |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Length | 2.9 |
Package Width | 1.3 |
PCB changed | 3 |
Lead Shape | Gull-wing |
Base Product Number | DDTC113 -> |
Current - Collector (Ic) (Max) | 100mA |
Current - Collector Cutoff (Max) | 500nA (ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V |
ECCN | EAR99 |
Frequency - Transition | 250MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 200mW |
REACH Status | REACH Unaffected |
Resistor - Base (R1) | 1 kOhms |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Transistor Type | NPN - Pre-Biased |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA |
Voltage - Collector Emitter Breakdown (Max) | 50V |
Brand: | Diodes Incorporated |
Collector- Emitter Voltage VCEO Max: | 50 V |
Configuration: | Single |
Continuous Collector Current: | 100 mA |
DC Collector/Base Gain hfe Min: | 100 |
DC Current Gain hFE Max: | 600 |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 200 mW |
Peak DC Collector Current: | 100 mA |
Product Category: | Bipolar Transistors-Pre-Biased |
Product Type: | BJTs-Bipolar Transistors-Pre-Biased |
Series: | DDTC113 |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Typical Input Resistor: | 1 kOhms |
Maximum Collector Emitter Voltage | 50 V |
Maximum DC Collector Current | 100 mA |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 200 mW |
Number of Elements per Chip | 1 |
Package Type | SOT-23 |
Transistor Configuration | Single |
Typical Input Resistor | 1 kΩ |
Typical Resistor Ratio | None |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 240 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 294 КБ
Datasheet DDTC124TCA-7-F
pdf, 260 КБ
Дополнительная информация
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов