2305-V-RC, Inductor High Current Toroid 22uH/13.2uH 15% 1KHz 16.4A 0.007Ohm DCR RDL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
920 руб.
Кратность заказа 50 шт.
от 100 шт. —
840 руб.
от 250 шт. —
742 руб.
Добавить в корзину 50 шт.
на сумму 46 000 руб.
Описание
Magnetics\Inductors and Coils\Leaded Inductors
Inductor High Current Toroid 22uH/13.2uH 15% 1KHz 16.4A 0.007Ohm DCR RDL
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 22u(OCL)/13.2u |
Inductance Test Frequency (Hz) | 1K |
Lead Style | Radial |
Maximum DC Current (A) | 16.4 |
Maximum DC Resistance (Ohm) | 0.007 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 2 |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 32.51 |
Technology | Toroid |
Terminal Pitch (mm) | 14.22 |
Tolerance | 15% |
Type | High Current |
Base Product Number | 2300 -> |
California Prop 65 | Warning Information |
Current Rating (Amps) | 16.4A |
DC Resistance (DCR) | 7mOhm Max |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Inductance | 22ВµH |
Inductance Frequency - Test | 1kHz |
Material - Core | Iron Powder |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Vertical (Open) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 2300 -> |
Shielding | Unshielded |
Size / Dimension | 1.280"" Dia x 0.650"" W (32.51mm x 16.51mm) |
Diameter | 32.51mm |
Lead Diameter | 1.6764mm |
Lead Pitch | 14.224mm |
Maximum DC Current | 16.4A |
Maximum DC Resistance | 7mΩ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Through Hole |