553-0222-200F, 553-0222-200F, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.2 V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
124 шт., срок 7 недель
310 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Альтернативные предложения2
Описание
Displays & Optoelectronics\Indicators & Indicator Components\PCB LED Indicators
The 553-xxxx-200 series, from Dialight, are LED CBI® circuit board indicators. These bi-level PCB LED indicators contain two 3mm (T-1) LEDs in a black plastic housing.
Технические параметры
Dominant Wavelength | 565 nm |
Intensity | 1.6mcd |
LED Colours | Green |
LED Orientation | Right Angle |
Mounting Type | Through Hole |
Number of LEDs | 2 |
Number of Pins | 4 |
Supply Voltage | 2.2 V |
Viewing Angle | 60 ° |
Width | 4.32mm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Bi-Level Uni-Color |
Product Category | Resistor LED |
Color | Green |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.09x2.09x3.51 |
Lens Appearance | Diffused |
Mounting Orientation | Right Angle |
Peak Wavelength (nm) | 565 |
Viewing Angle (°) | 60 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.2 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 20 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Green |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Pin Count | 4 |
Mounting | Through Hole |
Package Height | 9.65 |
Package Length | 14.06 |
Package Width | 4.32 |
PCB changed | 4 |
Lead Shape | Through Hole |
Base Product Number | 5530222 -> |
Configuration | 2 High |
Current | 20mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Type | Diffused, Tinted |
Millicandela Rating | 1.6mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 1.9V |
Wavelength - Peak | 565nm |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.