CG590MS, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 90V MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1578 шт., срок 7-9 недель
830 руб.
от 10 шт. —
740 руб.
от 50 шт. —
572 руб.
от 100 шт. —
475.61 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Альтернативные предложения1
Описание
Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
General Port Protection SolutionsLittelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wire or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.
Технические параметры
Brand: | Littelfuse |
DC Sparkover: | 90 V |
Diameter: | 5.4 mm |
Factory Pack Quantity: Factory Pack Quantity: | 900 |
Failsafe Protection Y/N: | Failsafe Not Protected |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Electrodes: | 2 Electrode |
Peak Pulse Current: | 5 kA |
Product Category: | Gas Discharge Tubes-GDTs/Gas Plasma Arrestors |
Product Type: | GDTs-Gas Discharge Tubes/Surge Arresters |
Series: | CG5 |
Subcategory: | GDTs-Gas Discharge Tubes |
Technology: | Gas Discharge Tubes |
Termination Style: | SMD/SMT |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 550 |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 700 |
Typical DC Sparkover Voltage @ 100V/s (V) | 90 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 5 |
Typical AC Discharge Current @ 1s @ <= 10Times (A) | 5 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Maximum Capacitance @ 1MHz (pF) | 1.5 |
Typical Impulse Life @ 10/1000us (Times) | 300 |
Number of Electrodes | 2 |
Termination Style | Solder Pad |
Terminal Pitch (mm) | 4.5 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Packaging | Bulk |
Product Length (mm) | 5 |
Product Depth (mm) | 5.4 |
Product Height (mm) | 5.4 |
Failsafe Protection | No |
Mounting | Surface Mount |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.