RLB0914-151KL, Индуктивность
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Описание
Описание Индуктивность проволочная, радиальная, на ферритовом сердечнике 150uH 10% 796KHz 30Q-Factor Ferrite 1A 370mOhm DCR RDL Bag
Технические параметры
Base Product Number | RLB0914 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 1.8A |
Current Rating (Amps) | 1A |
DC Resistance (DCR) | 370mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 2.8MHz |
Height - Seated (Max) | 0.512"" (13.00mm) |
HTSUS | 8504.50.4000 |
Inductance | 150ВµH |
Inductance Frequency - Test | 796kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Vertical Cylinder |
Q @ Freq | 30 @ 796kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | RLB -> |
Shielding | Unshielded |
Size / Dimension | 0.343"" Dia (8.70mm) |
Tolerance | В±10% |
Type | Wirewound |
Automotive | No |
Core Material | Ferrite |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 150u |
Inductance Test Frequency (Hz) | 796K |
Lead Style | Radial |
Maximum DC Current (A) | 1(Typ) |
Maximum DC Resistance (Ohm) | 0.37 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 1.8(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Quality Factor | 30 |
Minimum Self Resonant Frequency (Hz) | 2.8M |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 9.2 |
Quality Test Frequency (Hz) | 796K |
Technology | Wirewound |
Terminal Pitch (mm) | 5 |
корпус | 8.7*12 |
Base Part Number | RLB0914 |
Current - Saturation | 1.8A |
Manufacturer | Bourns Inc. |
Ratings | - |
Supplier Device Package | - |