IHLP6767GZER8R2M01, Power Inductors - SMD 8.2uH 20% upto 2MHz

Фото 1/2 IHLP6767GZER8R2M01, Power Inductors - SMD 8.2uH 20% upto 2MHz
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
Кратность заказа 200 шт.
от 400 шт.500 руб.
от 600 шт.485 руб.
от 1000 шт.470.22 руб.
Добавить в корзину 200 шт. на сумму 108 000 руб.
Номенклатурный номер: 8025488646
Артикул: IHLP6767GZER8R2M01

Описание

Vishay IHLP-6767GZ-01 series high current low profile shielded inductors. The IHLP-6767GZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8504.50.80.00
Type Power
Technology Wirewound
Protection Style Shielded
Core Material Powdered Iron
Inductance (H) 8.2u
Tolerance 20%
Inductance Test Frequency (Hz) 100K
Maximum DC Current (A) 18(Typ)
Maximum Saturation Current (A) 25(Typ)
Maximum DC Resistance (Ohm) 0.01066
Number of Terminals 2
Case Size 6767
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Mounting Surface Mount
Product Length (mm) 17.28
Product Depth (mm) 17.15
Product Height (mm) 7
Inductance 8.2 μH
Inductor Construction Shielded
Maximum DC Current 18A
Maximum DC Resistance 10.66mΩ
Maximum Operating Temperature +125°C
Maximum Self Resonant Frequency 2MHz
Minimum Operating Temperature -55°C
Moulded Yes
Package/Case 6767
Series IHLP-6767GZ-01
Shielded Yes

Техническая документация

Datasheet
pdf, 45 КБ
Datasheet
pdf, 415 КБ