AD8279BRZ, Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 110 руб.
от 10 шт. —
1 810 руб.
от 25 шт. —
1 720 руб.
от 112 шт. —
1 228.44 руб.
Добавить в корзину 1 шт.
на сумму 2 110 руб.
Описание
SP Amp Difference Amplifier Dual ±18V/36V 14-Pin SOIC N Tube
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Resistance (MOhm) | 0.12(Typ)@±5V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Current (mA) | 0.35@±15V |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Dual Supply Voltage (V) | ±2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Elements per Chip | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Difference Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Single Supply Voltage (V) | 3|5|9|12|15|18|24|28 |
Вес, г | 0.338 |
Техническая документация
Datasheet
pdf, 488 КБ