Мой регион: Россия

T350A104K050AT, Cap Tant Solid 0.1uF 50V 10% (4.5 X 7.1mm) Radial 2.54mm 125°C Bulk

Ном. номер: 8001013673
PartNumber: T350A104K050AT
Производитель: Kemet Electronics
Фото 1/2 T350A104K050AT, Cap Tant Solid 0.1uF 50V 10% (4.5 X 7.1mm) Radial 2.54mm 125°C Bulk
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 T350A104K050AT, Cap Tant Solid 0.1uF 50V 10% (4.5 X 7.1mm) Radial 2.54mm 125°C Bulk
139 руб.
158 шт.,
срок 4-6 недель
от 10 шт. — 103 руб.
от 100 шт. — 81 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
150 руб. 3-4 недели, 510 шт. 1 шт. 1 шт.
от 50 шт. — 98 руб.
от 100 шт. — 71 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The T350 Ultradip II series are radial leaded, polarized tantalum capacitors. These miniature solid tantalum capacitors provide designer with advantage of compactness, low leakage and low dissipation factor performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. T350 Ultradip II series exhibit no degradation failure mode during shelf storage and show constantly decreasing failure rate during life tests. Ultradip II series provides self insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and impedance and have excellent temperature stability.

• Capacitance value ranges from 0.1µF to 680µF
• Rated voltage range from 3V to 50V
• ±5%, ±10% and ±20% tolerance
• Operating temperature range from -55°C to +125°C

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.40
Type
Solid
Capacitance Value
0.1uF
Tolerance
10%
Voltage
50VDC
Equivalent Series Resistance Type
Low
IL (uA)
0.5
Polarity
Polar
Dissipation Factor (%)
3
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.54
Size (mm)
4.5 X 7.1
Wire Form
Straight
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Height (mm)
7.1(Max)
Product Diameter (mm)
4.5(Max)
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
7.1(Max)

Дополнительная информация

Datasheet T350A104K050AT
Datasheet T350A104K050AT

Выберите регион, чтобы увидеть способы получения товара.