A3984SLPTR-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
234 шт. со склада г.Москва, срок 4-9 дней
1 500 руб.
от 2 шт. —
1 380 руб.
от 5 шт. —
1 280 руб.
от 10 шт. —
1 223.75 руб.
Добавить в корзину 1 шт.
на сумму 1 500 руб.
Номенклатурный номер: 8002036923
Бренд: Нет торговой марки
Описание
Электроэлемент
; Motor Type: Stepper; No. of Outputs: 2; Output Current: 2A; Output Voltage: 35V; D
Технические параметры
Automotive | No |
Maximum Operating Current - (mA) | 8 |
Maximum Operating Supply Voltage - (V) | 35 |
Military | No |
Minimum Operating Supply Voltage - (V) | 8 |
Operating Temperature - (??C) | -20~85 |
Packaging | Tape and Reel |
Pin Count | 24 |
Standard Package Name | SOP |
Supplier Package | TSSOP EP |
Maximum Collector Emitter Voltage | 35 V |
Maximum IGBT Collector Current | 2A |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -20 °C |
Motor Type | Stepper |
Mounting Type | Surface Mount |
Output Configuration | Bipolar |
Package Type | TSSOP |
Width | 4.4mm |
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Load Voltage Rating: | 35 V |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 8 V to 35 V |
Output Current: | 2 A |
Package / Case: | TSSOP-24 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Series: | A3984 |
Subcategory: | PMIC-Power Management ICs |
Type: | Microstepping |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Current (mA) | 8 |
Maximum Operating Supply Voltage (V) | 35 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 8 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 24 |
PPAP | No |
Type | Motor Driver |
Вес, г | 0.62 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.