AP331AWG-7, IC: comparator; precision; Cmp: 1; SMT; SOT25; reel,tape; 200nA

Фото 1/4 AP331AWG-7, IC: comparator; precision; Cmp: 1; SMT; SOT25; reel,tape; 200nA
Изображения служат только для ознакомления,
см. техническую документацию
77 руб.
Кратность заказа 3 шт.
Добавить в корзину 3 шт. на сумму 231 руб.
Номенклатурный номер: 8021864735
Артикул: AP331AWG-7
Бренд: DIODES INC.

Описание

Описание IC: comparator; precision; Cmp: 1; SMT; SOT25; reel,tape; 200nA Характеристики
Категория Микросхема
Тип компаратор
Монтаж SMD
Мин.напряжение питания, В 2
Макс.напряжение питания, В 36
Корпус SOT25

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Manufacturer Type Differential Comparator
Number of Channels per Chip 1
Rail to Rail No
Process Technology Bipolar
Typical Response Time (us) 1.3
Typical Response Time Range (us) 0.5 to 5
Output Type Open Collector
Maximum Operating Supply Voltage (V) 36|±18
Maximum Input Offset Voltage (mV) 8@5V
Minimum Single Supply Voltage (V) 2
Typical Single Supply Voltage (V) 3|9|12|5|15|18|24|28
Maximum Single Supply Voltage (V) 36
Minimum Dual Supply Voltage (V) ±1
Typical Dual Supply Voltage (V) ±15|±5|±12|±3|±9
Maximum Dual Supply Voltage (V) ±18
Typical Voltage Gain (dB) 106.02
Typical Voltage Gain Range (dB) 90 to 110
Maximum Input Bias Current (uA) 0.4@5V
Typical Output Current (mA) 16@5V
Maximum Quiescent Current (mA) 1@5V
Maximum Power Dissipation (mW) 740
Power Supply Type Single|Dual
Minimum Operating Temperature (°C) 0
Maximum Operating Temperature (°C) 70
Packaging Tape and Reel
Standard Package Name SOT-23
Pin Count 5
Supplier Package SOT-25
Mounting Surface Mount
Package Height 1.3(Max)
Package Length 3.1(Max)
Package Width 1.7(Max)
PCB changed 5
Lead Shape Gull-wing
Brand: Diodes Incorporated
Comparator Type: Precision
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 400 nA
Manufacturer: Diodes Incorporated
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-1 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 400 uA
Operating Supply Voltage: 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Output Current per Channel: 16 mA
Output Type: Open Collector
Package / Case: SOT-25-5
Pd - Power Dissipation: 740 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 1.3 us
Series: AP331
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Technology: Bipolar
Type: Differential Comparator
Voltage Gain dB: 106.02 dB
Vos - Input Offset Voltage: 8 mV
Comparator Type General Purpose
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Package Type SOT-25
Typical Dual Supply Voltage ±1 →±18V
Typical Response Time 1.3µs
Typical Single Supply Voltage 2 → 36 V
Typical Voltage Gain 200 V/mV
Width 1.7mm
Вес, г 1.814

Техническая документация

Datasheet
pdf, 269 КБ
Datasheet
pdf, 276 КБ
Datasheet
pdf, 1680 КБ
Datasheet AP331AWRG-7
pdf, 269 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем