68602-102HLF, BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in)Pitch

68602-102HLF, BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in)Pitch
Изображения служат только для ознакомления,
см. техническую документацию
15 руб.
Мин. кол-во для заказа 2200 шт.
Добавить в корзину 2200 шт. на сумму 33 000 руб.
Номенклатурный номер: 8001014693
Артикул: 68602-102HLF
Бренд: Amphenol CS

Описание

BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in)Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Unshrouded Header
Gender HDR
Number of Contacts 2
Number of Rows 2
Termination Method Solder
Body Orientation Straight
Row Spacing (mm) 2.54
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1500VAC
Insulation Resistance (MOhm) 5000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 125
Packaging Bulk
Product Length (mm) 2.54
Product Depth (mm) 4.83
Product Height (mm) 8.38
Tradename BergStik®
Tail Length (mm) 3.81
Mounting Through Hole

Техническая документация

Datasheet
pdf, 657 КБ