93R1A-R22-A12L, Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
Мин. кол-во для заказа 31 шт.
от 80 шт. —
1 050 руб.
Добавить в корзину 31 шт.
на сумму 33 170 руб.
Альтернативные предложения1
Описание
Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
2,5 кОм 1 линейный потенциометр для монтажа на панель Нет 1 Kierros Cermet 2W Контакты для ПКТехнические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.50 |
Type | Potentiometer |
Resistance Value (Ohm) | 2.5K |
Tolerance | 10% |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 2 |
Technology | Cermet |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±150 |
Linear or Logarithmic | Lin |
Termination Style | Pin |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 6 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 240 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 300 |
Mechanical Rotational Life (Cycles) | 100000 |
Number of Mechanical Turns (Turns) | 1 |
Product Length (mm) | 34.7 |
Product Depth (mm) | 15.88 |
Product Height (mm) | 17.46 |
Product Weight (g) | 12.7 |
Mounting | Panel Mount/Through Hole |
Actuator Diameter | 0.236"" (6.00mm) |
Actuator Length | 0.866"" (22.00mm) |
Actuator Type | Slotted |
Adjustment Type | Side Adjustment |
Base Product Number | 93R1A -> |
Built in Switch | None |
Bushing Thread | M10 x 0.75 |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Package | Bulk |
Power (Watts) | 2W |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 2.5k |
Resistive Material | Cermet |
RoHS Status | ROHS3 Compliant |
Rotation | 300В° |
Size - Body | Rectangular - 0.687"" x 0.625"" Face x 0.687"" H ( |
Taper | Linear |
Temperature Coefficient | В±150ppm/В°C |
Bushing Type | PLAIN |
Failure Rate | Not Required |
Military Standard | Not Required |
Operating Temp Range | -40C to 125C |
Power Rating | 2(W) |
Product Diameter (mm) | Not Required(mm) |
Rad Hardened | No |
Resistance | 2500(ohm) |
Shaft Length | 22(mm) |
Switch Option | NO |
Tolerance (+ or -) | 10% |
Maximum Resistance | 2.5kΩ |
Shaft Diameter | 6 mm |
Вес, г | 7.05 |