RS1D-13-F, Rectifier Diode Switching 200V 1A 150ns 2-Pin SMA T/R

Фото 1/2 RS1D-13-F, Rectifier Diode Switching 200V 1A 150ns 2-Pin SMA T/R
Изображения служат только для ознакомления,
см. техническую документацию
11 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт. на сумму 55 000 руб.
Номенклатурный номер: 8001014949
Артикул: RS1D-13-F
Бренд: DIODES INC.

Описание

Diode Standard 200V 1A Surface Mount SMA

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Package Length 4.6(Max)
Mounting Surface Mount
Package Width 2.92(Max)
Package Height 2.2(Max)
PCB changed 2
Lead Shape J-Lead
Type Switching Diode
Configuration Single
Maximum DC Reverse Voltage (V) 200
Peak Reverse Repetitive Voltage (V) 200
Maximum Continuous Forward Current (A) 1
Peak Non-Repetitive Surge Current (A) 30
Peak Forward Voltage (V) 1.3
Peak Reverse Current (uA) 5
Maximum Diode Capacitance (pF) 15(Typ)
Peak Reverse Recovery Time (ns) 150
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Maximum RMS Reverse Voltage (V) 140
Automotive No
Standard Package Name DO-214-AC
Pin Count 2
Supplier Package SMA
Military No
Base Product Number RS1D ->
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 5ВµA @ 200V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AC, SMA
REACH Status REACH Affected
Reverse Recovery Time (trr) 150ns
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package SMA
Voltage - DC Reverse (Vr) (Max) 200V
Voltage - Forward (Vf) (Max) @ If 1.3V @ 1A
If - Forward Current 1A
Peak Reverse Voltage 200V
Trr - Reverse Recovery Time 150ns
Vf - Forward Voltage 1.3V @ 1A
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов