316-43-164-41-003000, IC & Component Sockets 64 POS ELAVATED .1"

Фото 1/2 316-43-164-41-003000, IC & Component Sockets 64 POS ELAVATED .1"
Изображения служат только для ознакомления,
см. техническую документацию
157 шт., срок 7-9 недель
3 100 руб.
от 12 шт.2 670 руб.
от 102 шт.2 090 руб.
Добавить в корзину 1 шт. на сумму 3 100 руб.
Альтернативные предложения1
Номенклатурный номер: 8004928892
Артикул: 316-43-164-41-003000
Бренд: Mill-Max

Описание

Connectors\IC & Component Sockets

Технические параметры

Brand: Mill-Max
Case Style: SIP
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 3
Features: SIP socket, elevated
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Mill-Max
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Positions: 64 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: IC & Component Sockets
Product Type: IC & Component Sockets
Product: DIP/SIP Sockets
Series: 316
Subcategory: IC & Component Sockets
Termination Style: Solder Pin
Type: Interconnect Socket Strip
Voltage Rating: 1 kV
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Socket Strip
Gender SKT
Number of Contacts 64
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Maximum Current Rating (A) 3
Maximum Voltage Rating 100VAC|150VDC
Insulation Resistance (MOhm) 10000
Maximum Contact Resistance (mOhm) 10
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 100
Product Length (mm) 162.56
Product Depth (mm) 2.54
Product Height (mm) 8
Tail Length (mm) 2.99
Mounting Through Hole

Техническая документация

Datasheet
pdf, 119 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.