3386X-1-102LF, Trimmer Resistors - Through Hole 3/8" 1Kohms 10% 0.5Watts Square
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®) Wide choice of styles including finger adjust
Технические параметры
Maximum Operating Temperature | +125°C |
Maximum Resistance | 1kΩ |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3386 |
Temperature Coefficient | ±100ppm/°C |
Termination Style | Pin |
Tolerance | ±10% |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 280 |
EU RoHS | Compliant |
HTS | 8533.40.80.70 |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 300 |
Mechanical Rotation (°) | 310 |
Mechanical Rotational Life (Cycles) | 200 |
Minimum Operating Temperature (°C) | -55 |
Number of Electrical Turns (Turns) | 1 |
Number of Elements | 1 |
Number of Mechanical Turns (Turns) | 1 |
Packaging | Tube |
Part Status | Active |
Positions of Adjustment | Side |
Product Depth (mm) | 4.83 |
Product Height (mm) | 9.53 |
Product Length (mm) | 9.53 |
Product Weight (g) | 0.85 |
Shaft Diameter (mm) | 3.15 |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±100 |
Type | Trimmer |