SDR0703-4R7ML, 4.7uH 20% SMD 0703
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 руб.
Кратность заказа 500 шт.
от 2500 шт. —
52 руб.
Добавить в корзину 500 шт.
на сумму 27 000 руб.
Описание
4.7ВµH Unshielded Wirewound Inductor 1.5A 100mOhm Max Nonstandard
Технические параметры
Base Product Number | SDR0703 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 2.1A |
Current Rating (Amps) | 1.5A |
DC Resistance (DCR) | 100mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 60MHz |
Height - Seated (Max) | 0.106"" (2.70mm) |
HTSUS | 8504.50.4000 |
Inductance | 4.7ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 20 @ 7.96MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SDR0703 -> |
Shielding | Unshielded |
Size / Dimension | 0.256"" L x 0.177"" W (6.50mm x 4.50mm) |
Tolerance | В±20% |
Type | Wirewound |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Technology | Wirewound |
Protection Style | Unshielded |
Core Material | Ferrite |
Inductance (H) | 4.7u |
Inductance Decrease Percentage @ Isat (%) | 10 |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 1.5 |
Maximum Saturation Current (A) | 2.1(Typ) |
Maximum DC Resistance (Ohm) | 0.1 |
Minimum Quality Factor | 20 |
Quality Test Frequency (Hz) | 7.96M |
Minimum Self Resonant Frequency (Hz) | 60M |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Product Length (mm) | 6.8 |
Product Depth (mm) | 4.7 |
Product Height (mm) | 2.9 |
Техническая документация
Datasheet
pdf, 240 КБ