Мой регион: Россия

PIC12F1501-I/P, MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube

Ном. номер: 8001015836
PartNumber: PIC12F1501-I/P
Производитель: Microchip Technology
Фото 1/3 PIC12F1501-I/P, MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 PIC12F1501-I/P, MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin PDIP TubeФото 3/3 PIC12F1501-I/P, MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube
75 руб.
281 шт.,
срок 4-6 недель
от 25 шт. — 73.60 руб.
Мин. кол-во для заказа 2 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
110 руб. 3-4 недели, 339 шт. 1 шт. 1 шт.
от 10 шт. — 103 руб.
от 25 шт. — 98 руб.
Добавить в корзину 0 шт. на сумму 0 руб.
PIC12F1501 8-Bit Flash Microcontrollers
Microchip's PIC12 Microcontrollers (MCUs) were the world's first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F1501 family of microcontrollers is based upon Microchip's enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, 1.75 Kbytes program memory and 64 bytes of data memory. On board is a configurable RC oscillator with ±1% accuracy.

For in-circuit debugging (ICD) a processor extension pack is required. The PIC12F1501 is supported by part Microchip part AC244051, for the PIC12LF1501 variant part AC244052 is required.

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Family Name
PIC12
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
20
Maximum Clock Rate (MHz)
20
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
1.75KB
RAM Size
64B
Programmability
Yes
Number of I/Os
5
No. of Timers
3
PWM
4
Number of ADCs
Single
ADC Channels
4
ADC Resolution (bit)
10
Number of DACs
Single
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
1
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
CECC Qualified
No
Mounting
Through Hole
Package Height
3.3
Package Length
9.27
Package Width
6.35
PCB changed
8
Lead Shape
Through Hole

Дополнительная информация

Datasheet PIC12F1501-I/P
Datasheet PIC12F1501-I/P

Выберите регион, чтобы увидеть способы получения товара.