ADF7021-VBCPZ, RF Transceiver High Performance, Narrow-Band Transceiver IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 670 руб.
от 10 шт. —
2 310 руб.
от 25 шт. —
1 790 руб.
от 100 шт. —
1 652.20 руб.
Добавить в корзину 1 шт.
на сумму 2 670 руб.
Описание
Semiconductors\Wireless & RF Integrated Circuits\RF Transceiver
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Frequency Range: | 80 MHz to 960 MHz |
Interface Type: | 3-Wire, Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Data Rate: | 24 kbps |
Maximum Operating Frequency: | 960 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Modulation Format: | 2-FSK, 3-FSK, 4-FSK, MSK |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Power: | -16 dBm to+13 dBm |
Package / Case: | LFCSP-48 |
Packaging: | Tray |
Product Category: | RF Transceiver |
Product Type: | RF Transceiver |
Sensitivity: | -125 dBm |
Series: | ADF7021-V |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Current Receiving: | 16.3 mA |
Supply Current Transmitting: | 13.8 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Technology: | Si |
Type: | Narrow Band, SRD |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Product Category | Transceiver |
Modulation Technique | FSK/GFSK/MSK |
Maximum Data Rate | 24Kbps |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Maximum RF Operating Frequency (MHz) | 960 |
Operating Band Frequency (MHz) | 80 to 960 |
Minimum Operating Supply Voltage | 2.3V |
Typical Operating Supply Voltage | 3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Standard Package Name | CSP |
Pin Count | 48 |
Supplier Package | LFCSP EP |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Length | 7 |
Package Width | 7 |
PCB changed | 48 |
Lead Shape | No Lead |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 10877 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем