Мой регион: Россия

2320911, AC/DC Power Supply Single-OUT 24V 10A 240W Medical 13-Pin

Ном. номер: 8001016235
PartNumber: 2320911
Производитель: Phoenix Contact
Фото 1/2 2320911, AC/DC Power Supply Single-OUT 24V 10A 240W Medical 13-Pin
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 2320911, AC/DC Power Supply Single-OUT 24V 10A 240W Medical 13-Pin
Бесплатная доставка по всей России
60 930 руб.
3 шт.,
срок 4-6 недель
Добавить в корзину 1 шт. на сумму 60 930 руб.
Купить в 1 клик
QUINT POWER Single and Three Phase Power Supplies
QUINT POWER generation maximizes the availability of your plant. With some featuring the SFB technology (Selective Fusebreaking Technology), the 6-times nominal current for 12 ms, can be the first time standard circuit breakers reliable and quick trigger. Faulty current paths are selectively shut down, the error is limited and important Plant parts remain in operation.

665-7766, 665-7769, 665-7794 and 665-7790 do not feature SFB technology

Технические параметры

EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.85.00
Type
Switching
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
10
Output Power (W)
240
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
90
Maximum DC Input Voltage (V)
410
Minimum Isolation Voltage
2000VAC
Input Frequency (Hz)
45 to 65
Tolerance (%)
±1
Efficiency (%)
92.5(Min)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
1100
Pin Count
13
Mounting
DIN Rail
Package Height
130
Package Length
125
Package Width
60
PCB changed
13

Дополнительная информация

Datasheet 2320911

Выберите регион, чтобы увидеть способы получения товара.