Мой регион: Россия

PIC16F1783-I/ML, MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube

Ном. номер: 8001016572
PartNumber: PIC16F1783-I/ML
Производитель: Microchip
Фото 1/3 PIC16F1783-I/ML, MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 PIC16F1783-I/ML, MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin QFN EP TubeФото 3/3 PIC16F1783-I/ML, MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube
155 руб.
95 шт.,
срок 4-6 недель
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
440 руб. 2 недели, 304 шт. 2 шт. 2 шт.
260 руб. 3-4 недели, 397 шт. 1 шт. 1 шт.
от 10 шт. — 246 руб.
от 25 шт. — 236 руб.
Добавить в корзину 0 шт. на сумму 0 руб.
PIC16F1782/1783 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1782/1783 family of microcontrollers is based upon Microchip's enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, RAM up to 512 bytes and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.01
Family Name
PIC16
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
32
Maximum Clock Rate (MHz)
32
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
7KB
RAM Size
512B
Programmability
Yes
Interface Type
I2C/SPI/USART
Number of I/Os
24
No. of Timers
3
PWM
2
Number of ADCs
Single
ADC Channels
11
ADC Resolution (bit)
12
Number of DACs
Single
DAC Channels
1
DAC Resolution (bit)
8
USART
1
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
3
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
CECC Qualified
No
Pin Count
28
Supplier Package
QFN EP
Standard Package Name
QFN
Mounting
Surface Mount
Package Height
0.88
Package Length
6
Package Width
6
PCB changed
28
Lead Shape
No Lead

Дополнительная информация

Datasheet PIC16F1783-I/ML
Datasheet PIC16F1783-I/ML

Выберите регион, чтобы увидеть способы получения товара.