Мой регион: Россия

MER1S1515SC, Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube

Ном. номер: 8001016840
PartNumber: MER1S1515SC
Производитель: Murata Power Solutions
Фото 1/2 MER1S1515SC, Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 MER1S1515SC, Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
659 руб.
50 шт.,
срок 4-6 недель
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
1 010 руб. 2 недели, 30 шт. 1 шт. 1 шт.
от 5 шт. — 860 руб.
Добавить в корзину 0 шт. на сумму 0 руб.
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MER1 Series
1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards with the additional benefit of having 1kVDC galvanic isolation to reduce any switching noise.

MTBF to MIL-HDBK-217F

The MER1 Series of converters are not internally fused so to meet the requirements of UL 60950 an anti-surge input line fuse should always be used with ratings as defined below.
MER1S05xxSC: 1A
MER1S12xxSC: 0.375A
MER1S15xxSC: 0.375A
MER1S24xxSC: 0.2A
MER1S48xxSC: 0.1A
All fuses should be UL approved and rated to at least the maximum allowable DC input voltage.

Технические параметры

EU RoHS
Compliant with Exemption
Part Status
Active
HTS
8504.40.95.80
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
13.5
Typical Input Voltage (V)
15
Maximum Input Voltage (V)
16.5
Output Voltage (V)
15
Output Current (A)
0.067
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Switching Frequency (kHz)
75(Typ)
Switching Regulator
Yes
Load Regulation
2.8%
Line Regulation
1.1%/%
Efficiency (%)
89(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
2.25
Output Type
Fixed
Pin Count
4
Supplier Package
SIP
Standard Package Name
SIP
Mounting
Through Hole
Package Height
10.15(Max)
Package Length
19.65(Max)
Package Width
6.15(Max)
PCB changed
4
Lead Shape
Through Hole

Дополнительная информация

Datasheet MER1S1515SC

Выберите регион, чтобы увидеть способы получения товара.