Мой регион: Россия

M2024B2B1W01, Switch Toggle ON ON ON SP3T Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Ном. номер: 8001017023
PartNumber: M2024B2B1W01
Производитель: NKK Switches
M2024B2B1W01, Switch Toggle ON ON ON SP3T Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
* Изображения служат только для ознакомления,
см. техническую документацию
891 руб.
75 шт.,
срок 4-6 недель
Добавить в корзину 1 шт. на сумму 891 руб.

Технические параметры

EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Pole Throw Configuration
SP3T
Actuator Style
Large Bat Lever
Switch Configuration
ON ON ON
Bushing Type
Threaded
Maximum Current Rating (A)
6@125VAC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
100000
Actuator Color
Bright Chrome
Actuator Length (mm)
17.5
Number of Rows
2
Row Spacing (mm)
4.8
Mounting
Panel Mount with Threads
Termination Style
Solder Lug
Number of Terminals
6
Terminal Length (mm)
4.5
Terminal Pitch (mm)
4.7
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Size Type
Miniature
Thread Size
M12 x 1
Body Length (mm)
13
Bushing Length (mm)
12
Body Depth (mm)
12.7
Body Height (mm)
9.4
Product Length (mm)
13
Product Depth (mm)
12.7
Product Height (mm)
43.4

Дополнительная информация

Datasheet M2024B2B1W01

Выберите регион, чтобы увидеть способы получения товара.