CRCW080549R9FKEAHP, 49.9, 0805 Thin Film SMD Resistor ±1% 0.125W - CRCW080549R9FKEAHP

Фото 1/4 CRCW080549R9FKEAHP, 49.9, 0805 Thin Film SMD Resistor ±1% 0.125W - CRCW080549R9FKEAHP
Изображения служат только для ознакомления,
см. техническую документацию
12 руб.
Кратность заказа 1000 шт.
от 5000 шт.7.20 руб.
Добавить в корзину 1000 шт. на сумму 12 000 руб.
Номенклатурный номер: 8020119744
Артикул: CRCW080549R9FKEAHP

Описание

Passive Components\Fixed Resistors\Surface Mount Resistors
The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern.

Технические параметры

Точность,% ±1%
Номин.мощность,Вт 0.125W
Package/Case 0805
Technology Thin Film
Anti-Sulfurated No
Anti-Surge No
Automotive Yes
Case Size 0805
Case Style Conformal Coated
Current Sensing No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Packaging Tape and Reel
Part Status Active
PPAP Yes
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Composition Thick Film
ECCN EAR99
Features Automotive AEC-Q200, Pulse Withstanding
Height - Seated (Max) 0.020""(0.50mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0805(2012 Metric)
Ratings AEC-Q200
RoHS Status ROHS3 Compliant
Series CRCW-HP->
Size / Dimension 0.079"" L x 0.049"" W(2.00mm x 1.25mm)
Supplier Device Package 0805
Temperature Coefficient В±100ppm/В°C
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»