Мой регион: Россия

1415440C, Inductor General Purpose Bobbin Core 150uH 10% 1KHz 24Q-Factor 4A 69mOhm DCR RDL Carton

Ном. номер: 8001017143
PartNumber: 1415440C
Производитель: Murata Power Solutions
Фото 1/3 1415440C, Inductor General Purpose Bobbin Core 150uH 10% 1KHz 24Q-Factor 4A 69mOhm DCR RDL Carton
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 1415440C, Inductor General Purpose Bobbin Core 150uH 10% 1KHz 24Q-Factor 4A 69mOhm DCR RDL CartonФото 3/3 1415440C, Inductor General Purpose Bobbin Core 150uH 10% 1KHz 24Q-Factor 4A 69mOhm DCR RDL Carton
253 руб.
23 шт. со склада г.Москва,
срок 3-4 недели
от 5 шт. — 252 руб.
от 10 шт. — 250 руб.
Добавить в корзину 1 шт. на сумму 253 руб.

The 1415440C is a radial leaded Bobbin Core Inductor with fully tinned leads. This 1400 series high current PCB mounting hole inductor is suitable for many power supply and other general purpose filtering applications. The use of a non-magnetic screw will ensure mechanical stability. Core manufactured from high-saturation flux density material, winding is insulated by a heat-shrunk sleeve. Supports 1kHz frequency and ±10% inductance tolerance.

• Low DC resistance
• Low temperature dependence

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Type
General Purpose
Technology
Bobbin Core
Inductance (H)
150u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
4
Maximum Saturation Current (A)
4
Maximum DC Resistance (Ohm)
0.069
Minimum Quality Factor
24(Typ)
Quality Test Frequency (Hz)
50K
Minimum Self Resonant Frequency (Hz)
3.4M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
23.5
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Carton
Product Length (mm)
27.7
Product Depth (mm)
25.9
Product Height (mm)
15.5

Дополнительная информация

Datasheet 1415440C
Datasheet 1415440C

Выберите регион, чтобы увидеть способы получения товара.