C1210C681KGRACTU, Многослойный керамический конденсатор, высоковольтный, 680 пФ, 2 кВ, 1210 [3225 Метрический], ± 10%
см. техническую документацию
Описание
KEMET's High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered "temperature stable." The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
• Operating temperature range from -55°C to +125°C
• Capacitance range includes E24 decade values from 10pF to 560nF
• DC voltage rating from 500V to 3000V
• EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
• Exceptional performance at high frequencies, low ESR and ESL
• Industry leading CV values
• Industry leading CV values
• Non polar device, minimize installation concerns
Технические параметры
Номинальная емкость | 680 | |
Единица измерения | пФ | |
Длина изделия | 3.2мм | |
Допуск Емкости | ±10% | |
Емкость | 680пФ | |
Корпус Керамического Конденсатора | 1210(3225 Метрический) | |
Корпус Конденсатора / Пакет | 1210(3225 метрический) | |
Максимальная Рабочая Температура | 125 C | |
Минимальная Рабочая Температура | -55 C | |
Наименование серии | C | |
Напряжение (DC) | 2кВ | |
Стиль Выводов Конденсатора | Wraparound | |
Характеристика Диэлектрика | X7R | |
Ширина изделия | 2.5мм | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
Capacitance Value | 680pF | |
Tolerance | 10% | |
Voltage | 2000VDC | |
Equivalent Series Resistance Type | Low | |
Dielectric | X7R | |
Technology | Standard | |
Microwave Application | Yes | |
Construction | Flat | |
Mounting | Surface Mount | |
Termination Style | Pad | |
Number of Terminals | 2 | |
Case Style | Ceramic Chip | |
Dissipation Factor (%) | 2.5 | |
Size (mm) | 3.2 X 2.5 X 1.4 | |
Package/Case | 1210 | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 125 | |
Packaging | Tape and Reel | |
Product Length (mm) | 3.2 | |
Product Depth (mm) | 2.5 | |
Product Height (mm) | 1.4 | |
Вес, г | 0.1 |