Мой регион: Россия

PIC16F627-04/P, MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube

Ном. номер: 8001017824
PartNumber: PIC16F627-04/P
Производитель: Microchip
Фото 1/3 PIC16F627-04/P, MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 PIC16F627-04/P, MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP TubeФото 3/3 PIC16F627-04/P, MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube
238 руб.
185 шт.,
срок 4-6 недель
от 10 шт. — 236 руб.
от 25 шт. — 234 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
670 руб. 2 недели, 34 шт. 1 шт. 1 шт.
Добавить в корзину 0 шт. на сумму 0 руб.
PIC16F627/628 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.<BR/><BR/>The PIC16F627/628 family of microcontrollers is based upon Microchip’s Mid-Range core with a 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes.

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.01
Family Name
PIC16
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
4
Maximum Clock Rate (MHz)
4
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
1.75KB
RAM Size
224B
Programmability
Yes
Interface Type
SCI/USART
Number of I/Os
16
No. of Timers
3
PWM
1
USART
1
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
2
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
CECC Qualified
No
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
18
Mounting
Through Hole
Package Height
3.3
Package Length
22.86
Package Width
6.35
PCB changed
18
Lead Shape
Through Hole

Техническая документация

Дополнительная информация

Datasheet PIC16F627-04/P
Datasheet PIC16F627-04/P

Выберите регион, чтобы увидеть способы получения товара.