PNF18-8R-M, Terminals RING 22-18 AWG #8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1797 шт., срок 7-9 недель
210 руб.
от 10 шт. —
170 руб.
от 100 шт. —
160 руб.
от 500 шт. —
143.45 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Connectors\Terminals
PNF Pan-Term TerminalsPanduit PNF Pan-Term Terminals are nylon insulated fork terminals available in #6, #8, #10, and 1/4" stud sizes. These nylon insulated fork terminals include configurations for red, blue, and yellow color codes, enabling use with wire gauges from 22awg to 10awg. Panduit also offers terminals in other connectors and insulation types.
Технические параметры
Brand: | Panduit |
Color: | Red |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | Panduit |
Mounting Style: | Screw |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PNF |
Stud / Tab Size: | # 8 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | Pan-Term |
Type: | Ring |
Wire Gauge Max: | 18 AWG |
Wire Gauge: | 18 AWG |
Color | Red |
Contact Finish | Tin |
Contact Material | Copper |
ECCN | EAR99 |
Features | Serrated Termination |
HTSUS | 8536.90.4000 |
Insulation | Insulated |
Insulation Diameter | 0.080"" ~ 0.136"" (2.03mm ~ 3.45mm) |
Length - Overall | 0.870"" (22.10mm) |
Material - Insulation | Polyamide (PA), Nylon |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Stud/Tab Size | 8 Stud |
Terminal Type | Circular |
Termination | Crimp |
Thickness | 0.032"" (0.81mm) |
Width - Outer Edges | 0.310"" (7.87mm) |
Wire Gauge | 18-22 AWG |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Mounting | Cable Mount |
Packaging | Box |
Part Status | Active |
Plating | Tin |
PPAP | No |
Stud Size (mm) | 4.16 |
Termination Method | Crimp |
Type | Ring Tongue Terminal |
Wire Size (AWG) | 18-22 |
Вес, г | 0.96 |
Техническая документация
Datasheet
pdf, 774 КБ
Datasheet
pdf, 757 КБ
Datasheet
pdf, 114 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.