Мой регион: Россия

C0805C339KCGACTU, Cap Ceramic 3.3pF 500V C0G 10% Pad SMD 0805 125°C Extreme Low ESR Automotive Medical T/R

Ном. номер: 8001017972
PartNumber: C0805C339KCGACTU
Производитель: Kemet Electronics
C0805C339KCGACTU, Cap Ceramic 3.3pF 500V C0G 10% Pad SMD 0805 125°C Extreme Low ESR Automotive Medical T/R
* Изображения служат только для ознакомления,
см. техническую документацию
52 руб.
238 шт.,
срок 4-6 недель
от 10 шт. — 30.30 руб.
от 25 шт. — 30 руб.
Мин. кол-во для заказа 3 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
35 руб. 3-4 недели, 470 шт. 5 шт. 5 шт.
от 50 шт. — 18 руб.
от 250 шт. — 12 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The KEMET C series commercial grade high voltage multilayer ceramic chip capacitors is Class 1, C0G dielectric material which exhibits no change in capacitance with respect to time and voltage. There will be negligible change in capacitance with reference to ambient temperature. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.

• Capacitance range includes E24 decade values from 1pF to 0.15µF
• DC voltage rating of 500V to 3000V
• Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
• Operating temperature range of -55°C to 125°C
• Extremely low ESR and ESL
• High ripple current capability
• High ripple current capability
• No piezoelectric noise
• No piezoelectric noise

Дополнительная информация

Datasheet C0805C339KCGACTU

Выберите регион, чтобы увидеть способы получения товара.