Мой регион: Россия

LUW CQAR-NQNS-MMMW-1, LED Uni-Color White 65 2-Pin CSMD T/R

Ном. номер: 8001018095
PartNumber: LUW CQAR-NQNS-MMMW-1
Производитель: Osram
Фото 1/2 LUW CQAR-NQNS-MMMW-1, LED Uni-Color White 65 2-Pin CSMD T/R
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 LUW CQAR-NQNS-MMMW-1, LED Uni-Color White 65 2-Pin CSMD T/R
319 руб.
11400 шт.,
срок 4-6 недель
от 10 шт. — 293 руб.
от 25 шт. — 277 руб.
Добавить в корзину 1 шт. на сумму 319 руб.
OSRAM OSLON Square Series LEDs - White
OSLON Square highly efficient 2W LEDs, from OSRAM Opto Semiconductors, are robust and ultra compact (3x3mm), making them suitable for high density arrays where maximum flux over area is needed. A reflective layer in the LED package, reflects any light directed towards the package back to the secondary optic, efficiently using all of the light to give the OSLON Square LED very high lumen efficacy. OSRAM's latest power chip technology allows OSLON Square LEDs to be driven at up to 1.5A and remain efficient even at the highest driving currents. Added to this, OSLON Square LEDs use the latest phosphor conversion technology to ensure full colour stability over their long lifetime. The OSLON Square family of lighting LEDs is ideal for a variety of indoor and outdoor lighting applications including: Spotlights, task lights, shelf lighting, downlights, street lighting, tunnels, car parks and pedestrian areas.

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.40.20.00
Type
Uni-Color
Product Category
Chip LED
Color
White
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
390lm(Max)
Intensity
124000mcd
Viewing Angle (°)
120
Maximum Forward Current (mA)
1500
Test Current (mA)
700
Maximum Forward Voltage (V)
3.5
Reverse Voltage (V)
1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Color Temperature
x=0.37/y=0.44
Lead Standoff
No
Supplier Color
White
Color Rendering Index
65
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Pin Count
2
Supplier Package
CSMD
Standard Package Name
SMD
Mounting
Surface Mount
Package Height
1.88(Max)
Package Length
3.1(Max)
Package Width
3.1(Max)
PCB changed
2
Lead Shape
No Lead

Дополнительная информация

Datasheet LUW CQAR-NQNS-MMMW-1

Выберите регион, чтобы увидеть способы получения товара.